Filter Your Search
1 - 3 of 3 results
|
AM29F160DT90EE
Spansion
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 8 | 16K,8K,32K,64K | 2MX8 | 5 V | 90 ns | FLASH | CONFG AS 1M X 16; 1000K WRITE CYCLES MIN... more | 8 | TOP | YES | YES | YES | 20 | 1 | 1,2,1,31 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 5 V | YES | 5 µA | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 260 | 48 | PLASTIC/EPOXY | SOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | SPANSION INC | TSOP | SOP, TSSOP48,.8,20 | 48 | compliant | 3A001.A.2.C | 8542.32.00.51 | ||
|
AM29F160DT90EE
Sensitron Semiconductors
|
Check for Price | No | No | Active | SENSITRON SEMICONDUCTOR | TSOP1 | MO-142(B)DD, PLASTIC, TSOP -48 | 48 | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AM29F160DT90EE
AMD
|
Check for Price | Transferred | 16.7772 Mbit | 8 | 2MX8 | 5 V | 90 ns | FLASH | CONFG AS 1M X 16; 1000K WRITE CYCLES MIN... more | TOP | 20 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | R-PDSO-G48 | Not Qualified | 125 °C | -55 °C | 48 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | ADVANCED MICRO DEVICES INC | TSOP | SOP, | 48 | unknown | 3A001.A.2.C | 8542.32.00.51 |