Filter Your Search
1 - 4 of 4 results
![]() |
AM29F160DB55EC
Spansion
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 55 ns | FLASH | CONFG AS 1M X 16; 1000K WRITE CYCLES MIN... more | BOTTOM | 20 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.25 V | 4.75 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 3 | 70 °C | 260 | 48 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | SPANSION INC | TSOP | SOP, | 48 | compliant | EAR99 | 8542.32.00.51 | ||
![]() |
AM29F160DB55EC0
AMD
|
Check for Price | Transferred | 16.7772 Mbit | 8 | 2MX8 | 5 V | 55 ns | FLASH | CONFG AS 1M X 16; 1000K WRITE CYCLES MIN... more | BOTTOM | 20 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | ADVANCED MICRO DEVICES INC | TSOP | SOP, | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||
![]() |
AM29F160DB55EC
AMD
|
Check for Price | Transferred | 16.7772 Mbit | 8 | 2MX8 | 5 V | 55 ns | FLASH | CONFG AS 1M X 16; 1000K WRITE CYCLES MIN... more | BOTTOM | 20 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.25 V | 4.75 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | ADVANCED MICRO DEVICES INC | TSOP | SOP, | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||
![]() |
AM29F160DB55EC0
Spansion
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 55 ns | FLASH | CONFG AS 1M X 16; 1000K WRITE CYCLES MIN... more | BOTTOM | 20 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 3 | 70 °C | 48 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | SPANSION INC | TSOP | SOP, | 48 | compliant | EAR99 | 8542.32.00.51 |