Filter Your Search
1 - 1 of 1 results
|
AM29F100B-120DGI1
AMD
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | FLASH | MIN 100K PROGRAM/ERASE CYCLE; CAN BE CONFG AS 64K X 16; BOTTOM BOOT BLOCK | BOTTOM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | X-XUUC-N47 | Not Qualified | 85 °C | -40 °C | 47 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.32.00.51 |