Filter Your Search
1 - 3 of 3 results
|
AM29F080B-150EF
Spansion
|
Check for Price | Yes | Yes | Obsolete | 8.3886 Mbit | 8 | 64K | 1MX8 | 5 V | 150 ns | FLASH | YES | YES | 1 | 16 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5 V | YES | 5 µA | 40 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 40 | PLASTIC/EPOXY | TSSOP | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | SPANSION INC | TSOP1 | TSSOP, TSSOP40,.8,20 | 40 | unknown | EAR99 | 8542.32.00.51 | |||
|
AM29F080B-150EFB
Spansion
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 150 ns | FLASH | MINIMUM 1000000 PROGRAM/ERASE CYCLES | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SPANSION INC | TSOP | SOP, | 40 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
AM29F080B-150EF
AMD
|
Check for Price | Yes | Transferred | 8.3886 Mbit | 8 | 64K | 1MX8 | 5 V | 150 ns | FLASH | YES | YES | 16 | 1000000 | 1.0486 M | PARALLEL | YES | 5 µA | 40 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSSOP | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | ADVANCED MICRO DEVICES INC | TSSOP, TSSOP40,.8,20 | unknown | EAR99 | 8542.32.00.51 |