Filter Your Search
1 - 2 of 2 results
|
AM29F080B-150EEB
Spansion
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 150 ns | FLASH | MINIMUM 1000000 PROGRAM/ERASE CYCLES | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 260 | 40 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | SPANSION INC | TSOP | SOP, | 40 | compliant | 3A001.A.2.C | 8542.32.00.51 | ||
|
AM29F080B-150EEB
AMD
|
Check for Price | Transferred | 8.3886 Mbit | 8 | 1MX8 | 5 V | 150 ns | FLASH | MINIMUM 1000000 PROGRAM/ERASE CYCLES | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | R-PDSO-G40 | Not Qualified | 125 °C | -55 °C | 40 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | ADVANCED MICRO DEVICES INC | TSOP | SOP, | 40 | unknown | 3A001.A.2.C | 8542.32.00.51 |