Filter Your Search
1 - 6 of 6 results
|
AM29F080-90ECB
AMD
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 64K | 1MX8 | 5 V | 90 ns | FLASH | YES | YES | 1 | 16 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | YES | 5 µA | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | ADVANCED MICRO DEVICES INC | TSOP | TSOP-40 | 40 | unknown | EAR99 | 8542.32.00.51 | |||
|
AM29F080-90ECB
Cypress Semiconductor
|
Check for Price | Active | CYPRESS SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AM29F080-90EC
Cypress Semiconductor
|
Check for Price | Active | CYPRESS SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AM29F080-90ECB
Spansion
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 90 ns | FLASH | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SPANSION INC | TSOP | TSOP-40 | 40 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
|
AM29F080-90EC
AMD
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 64K | 1MX8 | 5 V | 90 ns | FLASH | 100K WRITE/ERASE CYCLES MIN | YES | YES | 1 | 16 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | YES | 5 µA | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | ADVANCED MICRO DEVICES INC | TSOP | TSOP-40 | 40 | unknown | EAR99 | 8542.32.00.51 | ||
|
AM29F080-90EC
Spansion
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 90 ns | FLASH | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SPANSION INC | TSOP | TSOP-40 | 40 | unknown | EAR99 | 8542.32.00.51 |