Filter Your Search
1 - 10 of 13 results
|
AM29F040-75FC
AMD
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 70 ns | FLASH | 100K WRITE/ERASE CYCLES MIN | YES | YES | 100000 Write/Erase Cycles | 1 | 8 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | YES | 100 µA | 60 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1-R | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ADVANCED MICRO DEVICES INC | TSOP | TSOP1-R, TSSOP32,.8,20 | 32 | unknown | EAR99 | 8542.32.00.51 | |||
|
AM29F040-75EC
AMD
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 70 ns | FLASH | 100K WRITE/ERASE CYCLES MIN | YES | YES | 100000 Write/Erase Cycles | 1 | 8 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 100 µA | 60 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ADVANCED MICRO DEVICES INC | TSOP | TSOP1, TSSOP32,.8,20 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||
|
AM29F040-75JC
AMD
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 70 ns | FLASH | 100K WRITE/ERASE CYCLES MIN | YES | YES | 100000 Write/Erase Cycles | 1 | 8 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 100 µA | 60 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QFJ | QCCJ, LDCC32,.5X.6 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||
|
AM29F040-75EI
AMD
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 70 ns | FLASH | 100K WRITE/ERASE CYCLES MIN | YES | YES | 100000 Write/Erase Cycles | 1 | 8 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 100 µA | 60 µA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ADVANCED MICRO DEVICES INC | TSOP | TSOP1, TSSOP32,.8,20 | 32 | unknown | EAR99 | 8542.32.00.51 | |||
|
AM29F040-75DI
AMD
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 70 ns | FLASH | BULK ERASE; AUTOMATIC WRITE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | NOR TYPE | R-GDIP-T32 | Not Qualified | 85 °C | -40 °C | 32 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 42.1005 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP | HERMETIC SEALED, CERAMIC, DIP-32 | 32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
AM29F040-75JI
AMD
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 70 ns | FLASH | 100K WRITE/ERASE CYCLES MIN | YES | YES | 100000 Write/Erase Cycles | 1 | 8 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 100 µA | 60 µA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QFJ | QCCJ, LDCC32,.5X.6 | 32 | unknown | EAR99 | 8542.32.00.51 | |||
|
AM29F040-75LC
AMD
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 70 ns | FLASH | BULK ERASE; AUTOMATIC WRITE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.25 V | 4.75 V | CMOS | COMMERCIAL | NOR TYPE | R-CQCC-N32 | Not Qualified | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 13.97 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QFJ | CERAMIC, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
AM29F040-75DC
AMD
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 70 ns | FLASH | BULK ERASE; AUTOMATIC WRITE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.25 V | 4.75 V | CMOS | COMMERCIAL | NOR TYPE | R-GDIP-T32 | Not Qualified | 70 °C | 32 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 42.1005 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP | HERMETIC SEALED, CERAMIC, DIP-32 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
AM29F040-75JIT
AMD
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 70 ns | FLASH | 100K WRITE/ERASE CYCLES MIN | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | NOR TYPE | R-PQCC-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QFJ | PLASTIC, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
AM29F040-75LI
AMD
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 70 ns | FLASH | BULK ERASE; AUTOMATIC WRITE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | NOR TYPE | R-CQCC-N32 | Not Qualified | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 13.97 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QFJ | CERAMIC, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 |