Filter Your Search
1 - 2 of 2 results
|
AM29F040-70JI
AMD
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 70 ns | FLASH | 100K WRITE/ERASE CYCLES MIN | YES | YES | 100000 Write/Erase Cycles | 1 | 8 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5 µA | 40 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QFJ | QCCJ, LDCC32,.5X.6 | 32 | unknown | EAR99 | 8542.32.00.51 | ||
|
AM29F040-70JI
Spansion
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 70 ns | FLASH | YES | YES | 100000 Write/Erase Cycles | 1 | 8 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5 µA | 40 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | SPANSION INC | QFJ | QCCJ, LDCC32,.5X.6 | 32 | unknown | EAR99 | 8542.32.00.51 |