Filter Your Search
1 - 4 of 4 results
|
AM29F040-150PEB
Spansion
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 150 ns | FLASH | YES | YES | 100000 Write/Erase Cycles | 1 | 8 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 20 µA | 40 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | NOR TYPE | R-PDIP-T32 | Not Qualified | 1 | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.71 mm | 42.16 mm | 15.24 mm | SPANSION INC | DIP | PLASTIC, DIP-32 | 32 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||
|
AM29F040-150PE
AMD
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 150 ns | FLASH | 100K WRITE/ERASE CYCLES MIN | YES | YES | 100000 Write/Erase Cycles | 1 | 8 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 20 µA | 40 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | NOR TYPE | R-PDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 42.164 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP | PLASTIC, DIP-32 | 32 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||
|
AM29F040-150PEB
AMD
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 150 ns | FLASH | 100K WRITE/ERASE CYCLES MIN | YES | YES | 100000 Write/Erase Cycles | 1 | 8 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 20 µA | 40 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | NOR TYPE | R-PDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 42.164 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP | PLASTIC, DIP-32 | 32 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||
|
AM29F040-150PE
Spansion
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 150 ns | FLASH | YES | YES | 100000 Write/Erase Cycles | 1 | 8 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 20 µA | 40 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | NOR TYPE | R-PDIP-T32 | Not Qualified | 1 | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.71 mm | 42.16 mm | 15.24 mm | SPANSION INC | DIP | PLASTIC, DIP-32 | 32 | unknown | 3A001.A.2.C | 8542.32.00.51 |