Filter Your Search
1 - 3 of 3 results
|
AM29F032B-75SFB
Spansion
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 5 V | 70 ns | FLASH | 1000K WRITE/ERASE CYCLES MIN | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | DUAL | SPANSION INC | SOIC | SOP-44 | 44 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
AM29F032B-75SF
Spansion
|
Check for Price | Yes | Yes | Obsolete | 33.5544 Mbit | 8 | 64K | 4MX8 | 5 V | 70 ns | FLASH | YES | YES | 1 | 64 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 5 V | YES | 5 µA | 60 µA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | SPANSION INC | SOIC | LEAD FREE, MO-180AA, SOP-44 | 44 | compliant | 3A991.B.1.A | 8542.32.00.51 | |||
|
AM29F032B-75SF
AMD
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 8 | 64K | 4MX8 | 5 V | 70 ns | FLASH | YES | YES | 64 | 4000000 | 4.1943 M | PARALLEL | YES | 5 µA | 60 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSSOP | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.32.00.51 |