Filter Your Search
1 - 10 of 226 results
|
AM29F032B150EE
Spansion
|
Check for Price | No | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 5 V | 150 ns | FLASH | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDSO-G40 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 240 | 30 | 40 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | SPANSION INC | TSOP | SOP, | 40 | compliant | |||||||||||||||||||||
|
AM29F032B-90EFB
Spansion
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 5 V | 90 ns | FLASH | 1000K WRITE/ERASE CYCLES MIN | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | DUAL | SPANSION INC | TSOP | TSOP-40 | 40 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
AM29F032B150FE
AMD
|
Check for Price | Transferred | 33.5544 Mbit | 8 | 4MX8 | 5 V | 150 ns | FLASH | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDSO-G40 | Not Qualified | 125 °C | -55 °C | 40 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | ADVANCED MICRO DEVICES INC | TSOP | SOP, | 40 | unknown | |||||||||||||||||||||||||||
|
AM29F032B-120FCB
Spansion
|
Check for Price | No | No | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 5 V | 120 ns | FLASH | 1000K WRITE/ERASE CYCLES MIN | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | e0 | 3 | 70 °C | 40 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | SPANSION INC | TSOP | TSSOP, | 40 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
AM29F032B-90EC
AMD
|
Check for Price | No | Transferred | 33.5544 Mbit | 8 | 64K | 4MX8 | 5 V | 90 ns | FLASH | MINIMUM 1000K WRITE/ERASE CYCLES; 20 YEAR DATA RETENTION | YES | YES | 20 | 1 | 64 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 5 V | YES | 5 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | ADVANCED MICRO DEVICES INC | TSOP1 | TSOP1, TSSOP40,.8,20 | 40 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
AM29F032B-75FCB
Spansion
|
Check for Price | No | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 5 V | 70 ns | FLASH | 1000K WRITE/ERASE CYCLES MIN | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | e0 | 3 | 70 °C | 40 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | SPANSION INC | TSOP | REVERSE, TSOP-40 | 40 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
AM29F032B150FIB
Spansion
|
Check for Price | No | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 5 V | 150 ns | FLASH | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | SPANSION INC | TSOP | REVERSE, TSOP-40 | 40 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
AM29F032B-75ED
AMD
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 8 | 64K | 4MX8 | 5 V | 70 ns | FLASH | YES | YES | 64 | 4000000 | 4.1943 M | PARALLEL | YES | 5 µA | 60 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | TSSOP | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | ADVANCED MICRO DEVICES INC | TSSOP, TSSOP40,.8,20 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
|
AM29F032B-90EI
AMD
|
Check for Price | No | Transferred | 33.5544 Mbit | 8 | 64K | 4MX8 | 5 V | 90 ns | FLASH | MINIMUM 1000K WRITE/ERASE CYCLES; 20 YEAR DATA RETENTION | YES | YES | 20 | 1 | 64 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 5 V | YES | 5 µA | 60 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | ADVANCED MICRO DEVICES INC | TSOP1 | TSOP1, TSSOP40,.8,20 | 40 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
AM29F032B-75EIB
Spansion
|
Check for Price | No | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 5 V | 70 ns | FLASH | 1000K WRITE/ERASE CYCLES MIN | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | SPANSION INC | TSOP | TSOP-40 | 40 | compliant | EAR99 | 8542.32.00.51 |