Parametric results for: AM29F017B-150FE under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: am29f017b150fe
Select parts from the table below to compare.
Compare
Compare
AM29F017B-150FE
AMD
Check for Price No Obsolete 16.7772 Mbit 8 64K 2MX8 5 V 150 ns FLASH MINIMUM 1000K PROGRAM/ERASE CYCLE; 20 YEAR DATA RETENTION YES YES 20 1 32 2000000 2.0972 M ASYNCHRONOUS PARALLEL 5 V YES YES 5 µA 60 µA 5.5 V 4.5 V CMOS MILITARY YES NOR TYPE R-PDSO-G48 Not Qualified e0 125 °C -55 °C 48 PLASTIC/EPOXY TSOP1-R TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm ADVANCED MICRO DEVICES INC TSOP1 TSOP1-R, TSSOP48,.8,20 48 unknown 3A001.A.2.C 8542.32.00.51
AM29F017B-150FE
Spansion
Check for Price No Obsolete 16.7772 Mbit 8 64K 2MX8 5 V 150 ns FLASH YES YES 1 32 2000000 2.0972 M ASYNCHRONOUS PARALLEL 5 V YES YES 5 µA 40 µA 5.5 V 4.5 V CMOS MILITARY YES NOR TYPE R-PDSO-G48 Not Qualified 1 125 °C -55 °C 48 PLASTIC/EPOXY TSOP1-R TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 REVERSE, MO-142BDD, TSOP-48 48 unknown 3A001.A.2.C 8542.32.00.51
AM29F017B-150FE
Cypress Semiconductor
Check for Price No Active 16.7772 Mbit 8 64K 2MX8 5 V 5 V 150 ns FLASH YES YES 32 2000000 2.0972 M PARALLEL YES YES 5 µA 40 µA CMOS MILITARY YES NOR TYPE R-PDSO-G48 Not Qualified 125 °C -55 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL CYPRESS SEMICONDUCTOR CORP compliant