Parametric results for: AM29F016D-150E4E under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: am29f016d150e4e
Select parts from the table below to compare.
Compare
Compare
AM29F016D-150E4E
Spansion
Check for Price No Obsolete 16.7772 Mbit 8 64K 2MX8 5 V 150 ns FLASH YES YES 1 32 2000000 2.0972 M ASYNCHRONOUS PARALLEL 5 V YES 20 µA 60 µA 5.5 V 4.5 V CMOS MILITARY YES NOR TYPE R-PDSO-G40 Not Qualified e0 3 125 °C -55 °C 260 40 PLASTIC/EPOXY TSOP1 TSSOP40,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 10 mm SPANSION INC TSOP1 TSOP1, TSSOP40,.8,20 40 compliant 3A001.A.2.C 8542.32.00.51
AM29F016D-150E4E
AMD
Check for Price No Transferred 16.7772 Mbit 8 64K 2MX8 5 V 150 ns FLASH MINIMUM 1000K PROGRAM/ERASE CYCLE ;20 YEAR DATA RETENTION YES YES 20 1 32 2000000 2.0972 M ASYNCHRONOUS PARALLEL 5 V YES 20 µA 60 µA 5.5 V 4.5 V CMOS MILITARY YES NOR TYPE R-PDSO-G40 Not Qualified e0 125 °C -55 °C 40 PLASTIC/EPOXY TSOP1 TSSOP40,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 10 mm ADVANCED MICRO DEVICES INC TSOP1 TSOP1, TSSOP40,.8,20 40 unknown 3A001.A.2.C 8542.32.00.51