Parametric results for: AM29F016D-120E4C under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: am29f016d120e4c
Select parts from the table below to compare.
Compare
Compare
AM29F016D-120E4C
Spansion
Check for Price No No Obsolete 16.7772 Mbit 8 64K 2MX8 5 V 120 ns FLASH YES YES YES 1 32 2000000 2.0972 M ASYNCHRONOUS PARALLEL 5 V YES 5 µA 60 µA 5.5 V 4.5 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G40 Not Qualified e0 3 70 °C 240 40 PLASTIC/EPOXY TSSOP TSSOP40,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 10 mm SPANSION INC TSOP1 MO-142CD, TSOP-40 40 not_compliant EAR99 8542.32.00.51
AM29F016D-120E4C
Rochester Electronics LLC
Check for Price Active 16.7772 Mbit 8 2MX8 5 V 120 ns FLASH MINIMUM 1000K PROGRAM/ERASE CYCLE ;20 YEAR DATA RETENTION 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G40 COMMERCIAL 70 °C 40 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 10 mm ROCHESTER ELECTRONICS LLC TSOP1 TSOP1, 40 unknown
AM29F016D-120E4C
AMD
Check for Price No Transferred 16.7772 Mbit 8 64K 2MX8 5 V 120 ns FLASH MINIMUM 1000K PROGRAM/ERASE CYCLE ;20 YEAR DATA RETENTION YES YES YES 20 1 32 2000000 2.0972 M ASYNCHRONOUS PARALLEL 5 V YES 5 µA 60 µA 5.5 V 4.5 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY TSOP1 TSSOP40,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 10 mm ADVANCED MICRO DEVICES INC TSOP1 TSOP1, TSSOP40,.8,20 40 unknown EAR99 8542.32.00.51