Filter Your Search
1 - 2 of 2 results
|
AM29F016D-120DPI1
Spansion
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 8 | 64K | 2MX8 | 5 V | 120 ns | FLASH | YES | YES | 1 | 32 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 5 V | YES | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-XUUC-N38 | Not Qualified | e0 | 85 °C | -40 °C | 38 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | SPANSION INC | DIE | DIE, DIE OR CHIP | 38 | compliant | EAR99 | 8542.32.00.51 | ||
|
AM29F016D-120DPI1
AMD
|
Check for Price | Transferred | 16.7772 Mbit | 8 | 2MX8 | 5 V | 120 ns | FLASH | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-XUUC-N38 | Not Qualified | 85 °C | -40 °C | 38 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | ADVANCED MICRO DEVICES INC | DIE | DIE-38 | 38 | unknown | EAR99 | 8542.32.00.51 |