Parametric results for: AM29F016B-90EI under Flash Memories

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: am29f016b90ei
Select parts from the table below to compare.
Compare
Compare
AM29F016B-90EI
Spansion
Check for Price No Obsolete 16.7772 Mbit 8 64K 2MX8 5 V 90 ns FLASH YES YES 32 2000000 2.0972 M PARALLEL YES 5 µA 40 µA CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL SPANSION INC TSSOP, TSSOP48,.8,20 unknown EAR99 8542.32.00.51
AM29F016B-90EI
Cypress Semiconductor
Check for Price No Active 16.7772 Mbit 8 64K 2MX8 5 V 5 V 90 ns FLASH YES YES 32 2000000 2.0972 M PARALLEL YES 5 µA 40 µA CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL CYPRESS SEMICONDUCTOR CORP compliant
AM29F016B-90EI
AMD
Check for Price No Obsolete 16.7772 Mbit 8 64K 2MX8 5 V 90 ns FLASH MINIMUM 1000K PROGRAM/ERASE CYCLE; 20 YEAR DATA RETENTION YES YES 20 1 32 2000000 2.0972 M ASYNCHRONOUS 3-STATE PARALLEL 5 V YES 5 µA 60 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm ADVANCED MICRO DEVICES INC TSOP1, TSSOP48,.8,20 unknown EAR99 8542.32.00.51 TSOP1 48
AM29F016B-90EIB
AMD
Check for Price Obsolete 16.7772 Mbit 8 2MX8 5 V 90 ns FLASH 1 2000000 2.0972 M ASYNCHRONOUS 3-STATE PARALLEL 5 V 5.5 V 4.5 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm ADVANCED MICRO DEVICES INC TSOP-48 unknown EAR99 8542.32.00.51 TSOP 48