Filter Your Search
1 - 2 of 2 results
|
AM29F016B-120DWC1
AMD
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 120 ns | FLASH | MINIMUM 100K WRITE/ERASE CYCLE; 20 YEAR DATA RETENTION | 20 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-XUUC-N37 | Not Qualified | 70 °C | 37 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | ADVANCED MICRO DEVICES INC | DIE | DIE, | 37 | unknown | EAR99 | 8542.32.00.51 | ||
|
AM29F016B-120DWC1
Spansion
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 120 ns | FLASH | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-XUUC-N37 | Not Qualified | 70 °C | 37 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | SPANSION INC | DIE | DIE-37 | 37 | unknown | EAR99 | 8542.32.00.51 |