Filter Your Search
1 - 2 of 2 results
|
AM29F010B-90PI
Spansion
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 16K | 128KX8 | 5 V | 90 ns | FLASH | YES | YES | 1000000 Write/Erase Cycles | 1 | 8 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5 µA | 40 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDIP-T32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 42.037 mm | 15.24 mm | SPANSION INC | DIP | PLASTIC, MO-015GAP, DIP-32 | 32 | not_compliant | EAR99 | 8542.32.00.51 | ||
|
AM29F010B-90PI
AMD
|
Check for Price | No | Transferred | 1.0486 Mbit | 8 | 16K | 128KX8 | 5 V | 90 ns | FLASH | YES | YES | 1000000 Write/Erase Cycles | 1 | 8 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5 µA | 40 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDIP-T32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 42.037 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP | PLASTIC, DIP-32 | 32 | unknown | EAR99 | 8542.32.00.51 |