Parametric results for: AM29F010B-90EI under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: am29f010b90ei
Select parts from the table below to compare.
Compare
Compare
AM29F010B-90EI
AMD
Check for Price Buy No Transferred 1.0486 Mbit 8 16K 128KX8 5 V 90 ns FLASH YES YES 1000000 Write/Erase Cycles 1 8 128000 131.072 k ASYNCHRONOUS PARALLEL 5 V 5 µA 40 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm ADVANCED MICRO DEVICES INC TSOP TSOP-32 32 unknown EAR99 8542.32.00.51
AM29F010B-90EI
Spansion
Check for Price Buy No No Obsolete 1.0486 Mbit 8 16K 128KX8 5 V 90 ns FLASH YES YES 1000000 Write/Erase Cycles 1 8 128000 131.072 k ASYNCHRONOUS PARALLEL 5 V 5 µA 40 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G32 Not Qualified e0 3 85 °C -40 °C 260 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm SPANSION INC TSOP1 MO-142BBD, TSOP-32 32 not_compliant EAR99 8542.32.00.51