Parametric results for: AM29F010B-120JF under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: am29f010b120jf
Select parts from the table below to compare.
Compare
Compare
AM29F010B-120JF
Spansion
Check for Price Yes Yes Obsolete 1.0486 Mbit 8 16K 128KX8 5 V 120 ns FLASH YES YES 1000000 Write/Erase Cycles 1 8 128000 131.072 k ASYNCHRONOUS PARALLEL 5 V 5 µA 40 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE R-PQCC-J32 Not Qualified e3 3 85 °C -40 °C 260 40 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm SPANSION INC LCC LEAD FREE, PLASTIC, MO-052AAE, LCC-32 32 unknown EAR99 8542.32.00.51
AM29F010B-120JF
AMD
Check for Price Yes Transferred 1.0486 Mbit 8 16K 128KX8 5 V 120 ns FLASH YES YES 1000000 Write/Erase Cycles 8 128000 131.072 k PARALLEL 5 µA 40 µA CMOS INDUSTRIAL YES NOR TYPE R-PQCC-J32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES J BEND 1.27 mm QUAD ADVANCED MICRO DEVICES INC QCCJ, LDCC32,.5X.6 unknown EAR99 8542.32.00.51