Parametric results for: AM29F010B-120JE under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: am29f010b120je
Select parts from the table below to compare.
Compare
Compare
AM29F010B-120JE
Spansion
Check for Price No No Obsolete 1.0486 Mbit 8 16K 128KX8 5 V 120 ns FLASH YES YES 1000000 Write/Erase Cycles 1 8 128000 131.072 k ASYNCHRONOUS PARALLEL 5 V 5 µA 40 µA 5.5 V 4.5 V CMOS MILITARY YES NOR TYPE R-PQCC-J32 Not Qualified e0 3 125 °C -55 °C 260 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm SPANSION INC LCC PLASTIC, MO-052AAE, LCC-32 32 not_compliant 3A001.A.2.C 8542.32.00.51
AM29F010B-120JE
AMD
Check for Price No Transferred 1.0486 Mbit 8 16K 128KX8 5 V 120 ns FLASH YES YES 1000000 Write/Erase Cycles 1 8 128000 131.072 k ASYNCHRONOUS PARALLEL 5 V 5 µA 40 µA 5.5 V 4.5 V CMOS MILITARY YES NOR TYPE R-PQCC-J32 Not Qualified e0 125 °C -55 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm ADVANCED MICRO DEVICES INC QFJ QCCJ, LDCC32,.5X.6 32 unknown 3A001.A.2.C 8542.32.00.51