Parametric results for: AM29F010B-120 under Flash Memories

Filter Your Search

1 - 10 of 80 results

|
-
-
-
Manufacturer Part Number: am29f010b120
Select parts from the table below to compare.
Compare
Compare
AM29F010B-120FE
AMD
Check for Price No Transferred 1.0486 Mbit 8 16K 128KX8 5 V 120 ns FLASH YES YES 1000000 Write/Erase Cycles 1 8 128000 131.072 k ASYNCHRONOUS PARALLEL 5 V YES 5 µA 40 µA 5.5 V 4.5 V CMOS MILITARY YES NOR TYPE R-PDSO-G32 Not Qualified e0 125 °C -55 °C 32 PLASTIC/EPOXY TSOP1-R TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm ADVANCED MICRO DEVICES INC TSOP TSOP1-R, TSSOP32,.8,20 32 unknown 3A001.A.2.C 8542.32.00.51
AM29F010B-120EF
Spansion
Check for Price Yes Obsolete 1.0486 Mbit 8 16K 128KX8 5 V 120 ns FLASH YES YES 1000000 Write/Erase Cycles 1 8 128000 131.072 k ASYNCHRONOUS PARALLEL 5 V 5 µA 40 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G32 Not Qualified e3 3 85 °C -40 °C 260 40 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm SPANSION INC TSOP1 LEAD FREE, MO-142BBD, TSOP-32 32 unknown EAR99 8542.32.00.51
AM29F010B-120EC
AMD
Check for Price No Transferred 1.0486 Mbit 8 16K 128KX8 5 V 120 ns FLASH YES YES 1000000 Write/Erase Cycles 1 8 128000 131.072 k ASYNCHRONOUS PARALLEL 5 V 5 µA 40 µA 5.5 V 4.5 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm ADVANCED MICRO DEVICES INC TSOP TSOP-32 32 unknown EAR99 8542.32.00.51
AM29F010B-120DPE1
AMD
Check for Price Transferred 1.0486 Mbit 8 128KX8 5 V 120 ns FLASH MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION 20 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS MILITARY NOR TYPE R-XUUC-N30 Not Qualified 125 °C -55 °C 30 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP YES NO LEAD UPPER ADVANCED MICRO DEVICES INC DIE DIE, 30 unknown 3A001.A.2.C 8542.32.00.51
AM29F010B-120EE
AMD
Check for Price No Transferred 1.0486 Mbit 8 16K 128KX8 5 V 120 ns FLASH YES YES 1000000 Write/Erase Cycles 1 8 128000 131.072 k ASYNCHRONOUS PARALLEL 5 V 5 µA 40 µA 5.5 V 4.5 V CMOS MILITARY YES NOR TYPE R-PDSO-G32 Not Qualified e0 125 °C -55 °C 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm ADVANCED MICRO DEVICES INC TSOP TSOP-32 32 unknown 3A001.A.2.C 8542.32.00.51
AM29F010B-120PI
AMD
Check for Price No Transferred 1.0486 Mbit 8 16K 128KX8 5 V 120 ns FLASH YES YES 1000000 Write/Erase Cycles 1 8 128000 131.072 k ASYNCHRONOUS PARALLEL 5 V 5 µA 40 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE R-PDIP-T32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.715 mm 42.037 mm 15.24 mm ADVANCED MICRO DEVICES INC DIP DIP, DIP32,.6 32 unknown EAR99 8542.32.00.51
AM29F010B-120JD
Spansion
Check for Price Yes Yes Obsolete 1.0486 Mbit 8 16K 128KX8 5 V 120 ns FLASH YES YES 1000000 Write/Erase Cycles 1 8 128000 131.072 k ASYNCHRONOUS PARALLEL 5 V 5 µA 40 µA 5.5 V 4.5 V CMOS COMMERCIAL YES NOR TYPE R-PQCC-J32 Not Qualified e3 3 70 °C 260 40 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm SPANSION INC LCC LEAD FREE, PLASTIC, MO-052AAE, LCC-32 32 unknown EAR99 8542.32.00.51
AM29F010B-120DGI1
Spansion
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 5 V 120 ns FLASH 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS INDUSTRIAL NOR TYPE R-XUUC-N30 Not Qualified e0 85 °C -40 °C 30 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP YES TIN LEAD NO LEAD UPPER SPANSION INC DIE DIE-30 30 compliant EAR99 8542.32.00.51
AM29F010B-120DPI1
AMD
Check for Price Transferred 1.0486 Mbit 8 128KX8 5 V 120 ns FLASH MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION 20 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS INDUSTRIAL NOR TYPE R-XUUC-N30 Not Qualified 85 °C -40 °C 30 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP YES NO LEAD UPPER ADVANCED MICRO DEVICES INC DIE DIE, 30 unknown EAR99 8542.32.00.51
AM29F010B-120PI
Spansion
Check for Price No No Obsolete 1.0486 Mbit 8 16K 128KX8 5 V 120 ns FLASH YES YES 1000000 Write/Erase Cycles 1 8 128000 131.072 k ASYNCHRONOUS PARALLEL 5 V 5 µA 40 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE R-PDIP-T32 Not Qualified e0 3 85 °C -40 °C 260 32 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 42.037 mm 15.24 mm SPANSION INC DIP PLASTIC, MO-015GAP, DIP-32 32 not_compliant EAR99 8542.32.00.51 Spansion