Filter Your Search
1 - 3 of 3 results
|
AM29F010-55JCB
AMD
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 16K | 128KX8 | 5 V | 55 ns | FLASH | YES | YES | 100000 Write/Erase Cycles | 1 | 8 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QFJ | PLASTIC, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 | |||||
|
AM29F010-55JCB
Spansion
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 16K | 128KX8 | 5 V | 55 ns | FLASH | YES | YES | 1000000 Write/Erase Cycles | 8 | 128000 | 131.072 k | PARALLEL | 100 µA | 50 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PQCC-J32 | e0 | 3 | 70 °C | 260 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | SPANSION INC | not_compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
AM29F010-55JCB
Cypress Semiconductor
|
Check for Price | No | Active | 1.0486 Mbit | 8 | 16K | 128KX8 | 5 V | 5 V | 55 ns | FLASH | YES | YES | 1000000 Write/Erase Cycles | 8 | 128000 | 131.072 k | PARALLEL | 100 µA | 50 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PQCC-J32 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | CYPRESS SEMICONDUCTOR CORP | compliant |