Parametric results for: AM29F010-45FI under Flash Memories

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: am29f01045fi
Select parts from the table below to compare.
Compare
Compare
AM29F010-45FI
Spansion
Check for Price No Obsolete 1.0486 Mbit 8 16K 128KX8 5 V 45 ns FLASH YES YES 1000000 Write/Erase Cycles 1 8 128000 131.072 k ASYNCHRONOUS PARALLEL 5 V YES 100 µA 50 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G32 Not Qualified e0 3 85 °C -40 °C 260 32 PLASTIC/EPOXY TSOP1-R TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm SPANSION INC TSOP REVERSE, TSOP-32 32 not_compliant EAR99 8542.32.00.51
AM29F010-45FIB
Spansion
Check for Price No Obsolete 1.0486 Mbit 8 16K 128KX8 5 V 45 ns FLASH YES YES 1000000 Write/Erase Cycles 8 128000 131.072 k PARALLEL YES 100 µA 50 µA CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G32 e0 3 85 °C -40 °C 260 32 PLASTIC/EPOXY TSSOP TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL SPANSION INC not_compliant EAR99 8542.32.00.51
AM29F010-45FIB
Cypress Semiconductor
Check for Price No Active 1.0486 Mbit 8 16K 128KX8 5 V 5 V 45 ns FLASH YES YES 1000000 Write/Erase Cycles 8 128000 131.072 k PARALLEL YES 100 µA 50 µA CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G32 85 °C -40 °C 32 PLASTIC/EPOXY TSSOP TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL CYPRESS SEMICONDUCTOR CORP compliant
AM29F010-45FI
Cypress Semiconductor
Check for Price No Active 1.0486 Mbit 8 16K 128KX8 5 V 5 V 45 ns FLASH YES YES 1000000 Write/Erase Cycles 8 128000 131.072 k PARALLEL YES 100 µA 50 µA CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY TSSOP TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL CYPRESS SEMICONDUCTOR CORP compliant
AM29F010-45FI
AMD
Check for Price No Obsolete 1.0486 Mbit 8 16K 128KX8 5 V 45 ns FLASH EMBEDDED ALGORITHM; HARDWARE DATA PROTECTION YES YES 100000 Write/Erase Cycles 1 8 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 5 V YES 100 µA 50 µA 5.25 V 4.75 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY TSOP1-R TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm ADVANCED MICRO DEVICES INC TSOP TSOP1-R, TSSOP32,.8,20 32 unknown EAR99 8542.32.00.51