Parametric results for: AM29F002BT-120JI under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: am29f002bt120ji
Select parts from the table below to compare.
Compare
Compare
AM29F002BT-120JI
Spansion
Check for Price No No Obsolete 2.0972 Mbit 8 16K,8K,32K,64K 256KX8 5 V 120 ns FLASH TOP BOOT BLOCK TOP YES YES 1000000 Write/Erase Cycles 1 1,2,1,3 256000 262.144 k ASYNCHRONOUS PARALLEL 5 V 5 µA 40 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE R-PQCC-J32 Not Qualified e0 3 85 °C -40 °C 260 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm SPANSION INC LCC PLASTIC, MO-052AE, LCC-32 32 not_compliant EAR99 8542.32.00.51
AM29F002BT-120JI
AMD
Check for Price No Transferred 2.0972 Mbit 8 16K,8K,32K,64K 256KX8 5 V 120 ns FLASH MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION TOP YES YES 20 1000000 Write/Erase Cycles 1 1,2,1,3 256000 262.144 k ASYNCHRONOUS PARALLEL 5 V 5 µA 40 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE R-PQCC-J32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm ADVANCED MICRO DEVICES INC QFJ QCCJ, LDCC32,.5X.6 32 unknown EAR99 8542.32.00.51