Parametric results for: AM29DS322GT70EEN under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: am29ds322gt70een
Select parts from the table below to compare.
Compare
Compare
AM29DS322GT70EEN
Cypress Semiconductor
Check for Price No Active 33.5544 Mbit 8K,64K 2MX16 1.8/2.2 V 70 ns FLASH 8 TOP YES YES YES 8,63 2000000 2.0972 M PARALLEL YES 5 µA 25 µA CMOS MILITARY YES NOR TYPE R-PDSO-G48 Not Qualified 125 °C -55 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL CYPRESS SEMICONDUCTOR CORP compliant
AM29DS322GT70EEN
AMD
Check for Price No Transferred 33.5544 Mbit 16 8K,64K 2MX16 2 V 70 ns FLASH 8 TOP YES YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 1.8 V YES 5 µA 25 µA 2.2 V 1.8 V CMOS MILITARY YES NOR TYPE R-PDSO-G48 Not Qualified e0 125 °C -55 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm ADVANCED MICRO DEVICES INC unknown TSOP TSOP-48 48 3A001.A.2.C 8542.32.00.51
AM29DS322GT70EEN
Spansion
Check for Price No Obsolete 33.5544 Mbit 16 8K,64K 2MX16 2 V 70 ns FLASH 8 TOP YES YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 1.8 V YES 5 µA 25 µA 2.2 V 1.8 V CMOS MILITARY YES NOR TYPE R-PDSO-G48 Not Qualified e0 3 125 °C -55 °C 260 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC not_compliant TSOP1 MO-142DD, TSOP-48 48 3A001.A.2.C 8542.32.00.51