Filter Your Search
1 - 2 of 2 results
|
AM29DL800B-150UAC
Spansion
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3.3 V | 150 ns | FLASH | CONFIGURABLE AS 512K X 16 | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 650 µm | BOTTOM | 1.1 mm | 11.25 mm | 5.6 mm | SPANSION INC | BGA | 0.65 MM PITCH, MICRO, BGA-48 | 48 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||
|
AM29DL800B-150UAC
AMD
|
Check for Price | No | Transferred | 8.3886 Mbit | 8 | 16K,8K,32K,64K | 1MX8 | 3.3 V | 150 ns | FLASH | CONFIGURABLE AS 512K X 16 | 8 | BOTTOM | YES | YES | 1 | 2,4,2,14 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA44,8X6,25 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 650 µm | BOTTOM | 1.1 mm | 11.25 mm | 5.6 mm | ADVANCED MICRO DEVICES INC | BGA | 0.65 MM PITCH, MICRO, BGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 |