Filter Your Search
1 - 4 of 4 results
|
AM29DL640D90WHI
Spansion
|
Check for Price | No | No | Obsolete | 67.1089 Mbit | 16 | 8K,64K | 4MX16 | 3 V | 90 ns | FLASH | 8 | BOTTOM/TOP | YES | YES | YES | 1 | 16,126 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B63 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 63 | PLASTIC/EPOXY | TFBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 11 mm | SPANSION INC | BGA | 12 X 11 MM, 0.80 MM PITCH, FBGA-63 | 63 | not_compliant | EAR99 | 8542.32.00.51 | ||
|
AM29DL640D90WHIN
AMD
|
Check for Price | No | Transferred | 67.1089 Mbit | 16 | 8K,64K | 4MX16 | 3 V | 90 ns | FLASH | 8 | BOTTOM/TOP | YES | YES | YES | 1 | 16,126 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B63 | Not Qualified | e0 | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | TFBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 11 mm | ADVANCED MICRO DEVICES INC | BGA | 12 X 11 MM, 0.80 MM PITCH, FBGA-63 | 63 | unknown | EAR99 | 8542.32.00.51 | |||||
|
AM29DL640D90WHI
AMD
|
Check for Price | No | Transferred | 67.1089 Mbit | 16 | 8K,64K | 4MX16 | 3 V | 90 ns | FLASH | 8 | BOTTOM/TOP | YES | YES | YES | 1 | 16,126 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B63 | Not Qualified | e0 | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | TFBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 11 mm | ADVANCED MICRO DEVICES INC | BGA | 12 X 11 MM, 0.80 MM PITCH, FBGA-63 | 63 | unknown | EAR99 | 8542.32.00.51 | |||||
|
AM29DL640D90WHIN
Spansion
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 8K,64K | 4MX16 | 3 V | 90 ns | FLASH | 8 | BOTTOM/TOP | YES | YES | YES | 1 | 16,126 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B63 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 63 | PLASTIC/EPOXY | TFBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 11 mm | SPANSION INC | BGA | 12 X 11 MM, 0.80 MM PITCH, FBGA-63 | 63 | not_compliant | EAR99 | 8542.32.00.51 |