Filter Your Search
1 - 4 of 4 results
|
AM29DL400BB-90ED
AMD
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 16 | 16K,8K,32K,64K | 256KX16 | 90 ns | FLASH | 8 | BOTTOM | YES | YES | 2,4,2,6 | 256000 | 262.144 k | PARALLEL | YES | 5 µA | 45 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | ADVANCED MICRO DEVICES INC | TSSOP, TSSOP48,.8,20 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
![]() |
AM29DL400BB90ED
Spansion
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 90 ns | FLASH | 8 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | LEAD FREE, MO-142DD, TSOP-48 | compliant | TSOP1 | 48 | ||||||||||||||||
|
AM29DL400BB-90ED
Cypress Semiconductor
|
Check for Price | Yes | Active | 4.1943 Mbit | 16K,8K,32K,64K | 256KX16 | 3/3.3 V | 90 ns | FLASH | 8 | BOTTOM | YES | YES | 2,4,2,6 | 256000 | 262.144 k | PARALLEL | YES | 5 µA | 45 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||||
![]() |
AM29DL400BB-90ED
Spansion
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 16 | 16K,8K,32K,64K | 256KX16 | 3 V | 90 ns | FLASH | 8 | BOTTOM | YES | YES | 1 | 2,4,2,6 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1, TSSOP48,.8,20 | unknown | EAR99 | 8542.32.00.51 | TSOP1 | 48 |