Filter Your Search
1 - 7 of 7 results
|
AM29DL400BB-120SC
AMD
|
Check for Price | No | Transferred | 4.1943 Mbit | 16 | 16K,8K,32K,64K | 256KX16 | 3 V | 120 ns | FLASH | MINIMUM 1 MILLION PROGRAM/ERASE CYCLES; 20 YEAR DATA RETENTION | 8 | BOTTOM | YES | YES | 20 | 1 | 2,4,2,6 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | ADVANCED MICRO DEVICES INC | SOIC | SOP, SOP44,.63 | 44 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
AM29DL400BB120SC
Spansion
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 120 ns | FLASH | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | SPANSION INC | SOIC | SOP, | 44 | compliant | ||||||||||||||||||
|
AM29DL400BB-120SC
Spansion
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 16K,8K,32K,64K | 256KX16 | 3 V | 120 ns | FLASH | 8 | BOTTOM | YES | YES | 1 | 2,4,2,6 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 3 | 70 °C | 260 | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | SPANSION INC | SOIC | MO-180AA, SO-44 | 44 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
AM29DL400BB-120SC
Cypress Semiconductor
|
Check for Price | No | Active | 4.1943 Mbit | 16K,8K,32K,64K | 256KX16 | 3/3.3 V | 120 ns | FLASH | 8 | BOTTOM | YES | YES | 2,4,2,6 | 256000 | 262.144 k | PARALLEL | YES | 5 µA | 45 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||||||
|
AM29DL400BB-120SCB
Spansion
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 120 ns | FLASH | CONFIGURABLE AS 256KX16; 1000K PROGRAM/ERASE CYCLES MIN | BOTTOM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 3 | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | SPANSION INC | SOIC | SOP-44 | 44 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
|
AM29DL400BB-120SCB
AMD
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3 V | 120 ns | FLASH | CONFIGURABLE AS 256KX16; 1000K PROGRAM/ERASE CYCLES MIN | BOTTOM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | ADVANCED MICRO DEVICES INC | SOIC | SOP-44 | 44 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||
|
AM29DL400BB120SC
AMD
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3 V | 120 ns | FLASH | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | ADVANCED MICRO DEVICES INC | SOIC | SOP, | 44 | unknown |