Parametric results for: AM29DL320GT120WDFN under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: am29dl320gt120wdfn
Select parts from the table below to compare.
Compare
Compare
AM29DL320GT120WDFN
Spansion
Check for Price Yes Obsolete 33.5544 Mbit 16 8K,64K 2MX16 3 V 120 ns FLASH 8 TOP YES YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 45 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B63 Not Qualified e1 3 85 °C -40 °C 260 40 63 PLASTIC/EPOXY TFBGA BGA63,8X12,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 14 mm 8 mm SPANSION INC BGA 8 X 14 MM, 0.80 MM PITCH, LEAD FREE, FBGA-63 63 unknown EAR99 8542.32.00.51
AM29DL320GT120WDFN
AMD
Check for Price Yes Transferred 33.5544 Mbit 16 8K,64K 2MX16 120 ns FLASH 8 TOP YES YES YES 8,63 2000000 2.0972 M PARALLEL YES 5 µA 45 µA CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B63 Not Qualified 85 °C -40 °C 63 PLASTIC/EPOXY FBGA BGA63,8X12,32 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 800 µm BOTTOM ADVANCED MICRO DEVICES INC unknown EAR99 8542.32.00.51
AM29DL320GT120WDFN
Cypress Semiconductor
Check for Price Yes Active 33.5544 Mbit 8K,64K 2MX16 3/3.3 V 120 ns FLASH 8 TOP YES YES YES 8,63 2000000 2.0972 M PARALLEL YES 5 µA 45 µA CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B63 Not Qualified 85 °C -40 °C 63 PLASTIC/EPOXY FBGA BGA63,8X12,32 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 800 µm BOTTOM CYPRESS SEMICONDUCTOR CORP compliant