Filter Your Search
1 - 6 of 6 results
|
AM29DL320GB90WDI
AMD
|
Check for Price | No | Transferred | 33.5544 Mbit | 16 | 8K,64K | 2MX16 | 3 V | 90 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B63 | Not Qualified | e0 | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | TFBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 8 mm | ADVANCED MICRO DEVICES INC | BGA | TFBGA, BGA63,8X12,32 | 63 | unknown | EAR99 | 8542.32.00.51 | |||||
|
AM29DL320GB90WDIN
Spansion
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 8K,64K | 2MX16 | 3 V | 90 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B63 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 63 | PLASTIC/EPOXY | TFBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 8 mm | SPANSION INC | BGA | 8 X 14 MM, 0.80 MM PITCH, FBGA-63 | 63 | not_compliant | EAR99 | 8542.32.00.51 | |||
|
AM29DL320GB90WDIN
AMD
|
Check for Price | No | Transferred | 33.5544 Mbit | 16 | 8K,64K | 2MX16 | 3 V | 90 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B63 | Not Qualified | e0 | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | TFBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 8 mm | ADVANCED MICRO DEVICES INC | BGA | TFBGA, BGA63,8X12,32 | 63 | unknown | EAR99 | 8542.32.00.51 | |||||
|
AM29DL320GB90WDI
Spansion
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 8K,64K | 2MX16 | 3 V | 90 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B63 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 63 | PLASTIC/EPOXY | TFBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 8 mm | SPANSION INC | BGA | 8 X 14 MM, 0.80 MM PITCH, FBGA-63 | 63 | not_compliant | EAR99 | 8542.32.00.51 | |||
|
AM29DL320GB90WDI
Cypress Semiconductor
|
Check for Price | No | Active | 33.5544 Mbit | 8K,64K | 2MX16 | 3/3.3 V | 90 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 8,63 | 2000000 | 2.0972 M | PARALLEL | YES | 5 µA | 45 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B63 | Not Qualified | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | FBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||
|
AM29DL320GB90WDIN
Cypress Semiconductor
|
Check for Price | No | Active | 33.5544 Mbit | 8K,64K | 2MX16 | 3/3.3 V | 90 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 8,63 | 2000000 | 2.0972 M | PARALLEL | YES | 5 µA | 45 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B63 | Not Qualified | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | FBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant |