Filter Your Search
1 - 3 of 3 results
|
AM29DL163DT120VRI
Spansion
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 8K,64K | 1MX16 | 3 V | 120 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | YES | YES | YES | 1 | 8,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1 mm | 8.15 mm | 6.15 mm | SPANSION INC | BGA | 8.15 X 6.15 MM, 0.80 MM PITCH, VBGA-48 | 48 | compliant | EAR99 | 8542.32.00.51 | |||
|
AM29DL163DT120VRI
Cypress Semiconductor
|
Check for Price | No | Active | 16.7772 Mbit | 8K,64K | 1MX16 | 3/3.3 V | 120 ns | FLASH | 8 | TOP | YES | YES | YES | 8,31 | 1000000 | 1.0486 M | PARALLEL | YES | 5 µA | 45 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||
|
AM29DL163DT120VRI
AMD
|
Check for Price | No | Transferred | 16.7772 Mbit | 16 | 8K,64K | 1MX16 | 3 V | 120 ns | FLASH | 8 | TOP | YES | YES | YES | 1 | 8,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1 mm | 8.15 mm | 6.15 mm | ADVANCED MICRO DEVICES INC | BGA | 8.15 X 6.15 MM, 0.80 MM PITCH, VFBGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 |