Filter Your Search
1 - 3 of 3 results
|
AM29C833DC
AMD
|
Check for Price | No | Obsolete | 5 V | 22 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | OPEN-DRAIN/3-STATE | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP24,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
AM29C833DCB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 15 ns | 1 | 8 | NO | DIP | 3-STATE | CMOS | BUS TRANSCEIVER | CMOS | INDEPENDENT OUTPUT ENABLE FOR EACH DIREC... more | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T24 | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.9405 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 24 | |||||||||||
|
AM29C833DCB
AMD
|
Check for Price | No | No | Obsolete | 5 V | 15 ns | 22 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | CMOS | BUS TRANSCEIVER | CMOS | INDEPENDENT OUTPUT ENABLE FOR EACH DIREC... more | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.9405 mm | ADVANCED MICRO DEVICES INC | DIP, DIP24,.3 | unknown | 8542.39.00.01 | DIP | 24 |