Filter Your Search
1 - 3 of 3 results
|
AM29C660AGCB
AMD
|
Check for Price | No | Obsolete | NO | PGA | ERROR DETECTION AND CORRECTION CIRCUIT | CMOS | COMMERCIAL | S-XPGA-P68 | e0 | 70 °C | 68 | CERAMIC | PGA68,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | ADVANCED MICRO DEVICES INC | PGA, PGA68,11X11 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
AM29C660AGC
AMD
|
Check for Price | No | Obsolete | 5 V | 36 ns | 1 | 32 | NO | PGA | 50 pF | 3-STATE | CMOS | ERROR DETECTION AND CORRECTION CIRCUIT | CMOS | BUILT IN DIAGNOSTICS; BYTE CONTROL | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA68,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.953 mm | 29.464 mm | 29.464 mm | ADVANCED MICRO DEVICES INC | PGA, PGA68,11X11 | unknown | 8542.39.00.01 | PGA | 68 | ||||
|
AM29C660AGC
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 36 ns | 1 | 32 | NO | PGA | 3-STATE | CMOS | ERROR DETECTION AND CORRECTION CIRCUIT | CMOS | BUILT IN DIAGNOSTICS; BYTE CONTROL | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P68 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.953 mm | 29.464 mm | 29.464 mm | ROCHESTER ELECTRONICS LLC | PGA, | unknown | 8542.39.00.01 |