Filter Your Search
1 - 2 of 2 results
|
AM29C01/BQA
Rochester Electronics LLC
|
Check for Price | Active | 4 | 31.25 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
AM29C01/BQA
AMD
|
Check for Price | No | Obsolete | 4 | 31.25 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 25 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | 3A991.A.2 | 8542.31.00.01 | DIP | 40 |