Parametric results for: AM29BL802CB-80RDTE1 under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: am29bl802cb80rdte1
Select parts from the table below to compare.
Compare
Compare
AM29BL802CB-80RDTE1
AMD
Check for Price Transferred 8.3886 Mbit 16 512KX16 3.3 V 80 ns FLASH MINIMUM 100K WRITE CYCLES; 20 YEAR DATA RETENTION BOTTOM 20 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 3 V CMOS MILITARY NOR TYPE R-XUUC-N51 Not Qualified 125 °C -55 °C 51 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP YES NO LEAD UPPER ADVANCED MICRO DEVICES INC DIE DIE, 51 unknown 3A001.A.2.C 8542.32.00.51
AM29BL802CB-80RDTE1
Cypress Semiconductor
Check for Price No Active 8.3886 Mbit (8,4,48,64,128)K 512KX16 3.3 V 3.3 V 80 ns FLASH BOTTOM YES YES 1,2,1,3,2 512000 524.288 k PARALLEL YES 35 µA CMOS MILITARY YES NOR TYPE Not Qualified 125 °C -55 °C DIE OR CHIP CYPRESS SEMICONDUCTOR CORP compliant
AM29BL802CB-80RDTE1
Spansion
Check for Price No Obsolete 8.3886 Mbit 16 8K,4K,48K,64K,128K 512KX16 3.3 V 80 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK BOTTOM YES YES 1 1,2,1,3,2 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V YES 35 µA 3.6 V 3 V CMOS MILITARY YES NOR TYPE R-XUUC-N51 Not Qualified e0 125 °C -55 °C 51 UNSPECIFIED DIE DIE OR CHIP RECTANGULAR UNCASED CHIP YES TIN LEAD NO LEAD UPPER SPANSION INC DIE DIE, DIE OR CHIP 51 compliant 3A001.A.2.C 8542.32.00.51