Filter Your Search
1 - 3 of 3 results
|
AM29BL162CB-65RZF
Spansion
|
Check for Price | Yes | Yes | Obsolete | 16.7772 Mbit | 16 | 8K,4K,112K,128K | 1MX16 | 3.3 V | 65 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | BOTTOM | YES | YES | YES | 1 | 1,2,1,7 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 10 µA | 40 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 56 | PLASTIC/EPOXY | SSOP | SOP56,.6,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 2 mm | 23.7 mm | 13.3 mm | SPANSION INC | SOIC | LEAD FREE, MO-180BA, SSOP-56 | 56 | unknown | EAR99 | 8542.32.00.51 | ||
|
AM29BL162CB-65RZF
AMD
|
Check for Price | Transferred | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AM29BL162CB65RZF
Spansion
|
Check for Price | Yes | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 65 ns | FLASH | 20-YEAR DATA RETENTION | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 56 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | DUAL | SPANSION INC | SSOP | SSOP-56 | 56 | compliant |