Filter Your Search
1 - 10 of 115 results
|
AM29BL162CB-80RDTE1
Cypress Semiconductor
|
Check for Price | No | Active | 16.7772 Mbit | 8K,4K,112K,128K | 1MX16 | 3.3 V | 3.3 V | 80 ns | FLASH | BOTTOM | YES | YES | 1,2,1,7 | 1000000 | 1.0486 M | PARALLEL | YES | 35 µA | CMOS | MILITARY | YES | NOR TYPE | Not Qualified | 125 °C | -55 °C | DIE OR CHIP | CYPRESS SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||||||||||||||||
|
AM29BL162CB-120RZF
AMD
|
Check for Price | Transferred | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AM29BL162CB-70RZE
AMD
|
Check for Price | No | Transferred | 16.7772 Mbit | 16 | 8K,4K,112K,128K | 1MX16 | 3.3 V | 70 ns | FLASH | CAN ALSO OPERATE IN SYNCHRONOUS BURST MODE; 20 YEAR DATA RETENTION | BOTTOM | YES | YES | YES | 20 | 1 | 1,2,1,7 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 3.6 V | 3 V | CMOS | MILITARY | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | e0 | 125 °C | -55 °C | 56 | PLASTIC/EPOXY | SSOP | SOP56,.6,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 2 mm | 23.7 mm | 13.3 mm | ADVANCED MICRO DEVICES INC | unknown | 3A001.A.2.C | 8542.32.00.51 | SSOP | SSOP, SOP56,.6,32 | 56 | ||||||||
|
AM29BL162CB-120RZI
AMD
|
Check for Price | No | Transferred | 16.7772 Mbit | 16 | 8K,4K,112K,128K | 1MX16 | 3.3 V | 120 ns | FLASH | CAN ALSO OPERATE IN SYNCHRONOUS BURST MODE; 20 YEAR DATA RETENTION | BOTTOM | YES | YES | YES | 20 | 1 | 1,2,1,7 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 10 µA | 40 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP | SOP56,.6,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 2 mm | 23.7 mm | 13.3 mm | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.32.00.51 | SSOP | SSOP, SOP56,.6,32 | 56 | ||||||
|
AM29BL162CB-80RDGI1
Spansion
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 8K,4K,112K,128K | 1MX16 | 3.3 V | 80 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | YES | 1 | 1,2,1,7 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 35 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-XUUC-N52 | Not Qualified | e0 | 85 °C | -40 °C | 52 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | SPANSION INC | compliant | EAR99 | 8542.32.00.51 | DIE | DIE, DIE OR CHIP | 52 | |||||||||||||
|
AM29BL162CB-70RZE
Spansion
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 16 | 8K,4K,112K,128K | 1MX16 | 3.3 V | 70 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | BOTTOM | YES | YES | YES | 1 | 1,2,1,7 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 10 µA | 40 µA | 3.6 V | 3 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 260 | 56 | PLASTIC/EPOXY | SSOP | SOP56,.6,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 2 mm | 23.7 mm | 13.3 mm | SPANSION INC | not_compliant | EAR99 | 8542.32.00.51 | SOIC | MO-180BA, SSOP-56 | 56 | ||||
|
AM29BL162CB-90RZF
AMD
|
Check for Price | Transferred | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AM29BL162CB70EI
AMD
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 8K,4K,112K,128K | 1MX16 | 3 V | 70 ns | FLASH | 20-YEAR DATA RETENTION | BOTTOM | YES | YES | YES | 20 | 1 | 1,2,1,7 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SOP | TSOP56(UNSPEC) | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.32.00.51 | TSOP | SOP, TSOP56(UNSPEC) | 56 | ||||||||||||
|
AM29BL162CB-80RDPI1
Cypress Semiconductor
|
Check for Price | No | Active | 16.7772 Mbit | 8K,4K,112K,128K | 1MX16 | 3.3 V | 3.3 V | 80 ns | FLASH | BOTTOM | YES | YES | 1,2,1,7 | 1000000 | 1.0486 M | PARALLEL | YES | 35 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | Not Qualified | 85 °C | -40 °C | DIE OR CHIP | CYPRESS SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||||||||||||||||
|
AM29BL162CB-80RDWI1
Cypress Semiconductor
|
Check for Price | No | Active | 16.7772 Mbit | 8K,4K,112K,128K | 1MX16 | 3.3 V | 3.3 V | 80 ns | FLASH | BOTTOM | YES | YES | 1,2,1,7 | 1000000 | 1.0486 M | PARALLEL | YES | 35 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | Not Qualified | 85 °C | -40 °C | DIE OR CHIP | CYPRESS SEMICONDUCTOR CORP | compliant |