Filter Your Search
1 - 2 of 2 results
|
AM29BL160CB70RZI
AMD
|
Check for Price | No | Transferred | 16.7772 Mbit | 16 | 8K,4K,112K,128K | 1MX16 | 3 V | 70 ns | FLASH | 20-YEAR DATA RETENTION | BOTTOM | YES | YES | YES | 20 | 1 | 1,2,1,7 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SOP | SSOP56(UNSPEC) | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | DUAL | ADVANCED MICRO DEVICES INC | SSOP | SOP, SSOP56(UNSPEC) | 56 | unknown | EAR99 | 8542.32.00.51 | |||
|
AM29BL160CB70RZI
Spansion
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 70 ns | FLASH | 20-YEAR DATA RETENTION | BOTTOM | 20 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G56 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | SPANSION INC | SSOP | SOP, | 56 | compliant | EAR99 | 8542.32.00.51 |