Filter Your Search
1 - 3 of 3 results
|
AM29BDS320GBD9VMI
AMD
|
Check for Price | No | Transferred | 33.5544 Mbit | 16 | 8K,32K | 2MX16 | 1.8 V | 70 ns | FLASH | SYNCHRONOUS BURST ACCESS ALSO POSSIBLE | BOTTOM | YES | YES | YES | 1 | 8,62 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 1.8 V | YES | 10 µA | 60 µA | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | VFBGA | BGA64,8X8,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1 mm | 8.95 mm | 7.95 mm | ADVANCED MICRO DEVICES INC | BGA | VFBGA, BGA64,8X8,32 | 64 | unknown | EAR99 | 8542.32.00.51 | |||||
|
AM29BDS320GBD9VMI
Cypress Semiconductor
|
Check for Price | No | Active | 33.5544 Mbit | 8K,32K | 2MX16 | 1.8 V | 1.8 V | 70 ns | FLASH | BOTTOM | YES | YES | YES | 8,62 | 2000000 | 2.0972 M | PARALLEL | YES | 10 µA | 60 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | S-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | FBGA | BGA64,8X8,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||
|
AM29BDS320GBD9VMI
Spansion
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 8K,32K | 2MX16 | 1.8 V | 70 ns | FLASH | SYNCHRONOUS BURST ACCESS ALSO POSSIBLE | BOTTOM | YES | YES | YES | 1 | 8,62 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 1.8 V | YES | 10 µA | 60 µA | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | VFBGA | BGA64,8X8,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1 mm | 8.95 mm | 7.95 mm | SPANSION INC | BGA | 8 X 9 MM, 0.80 MM PITCH, FBGA-64 | 64 | not_compliant | EAR99 | 8542.32.00.51 |