Filter Your Search
1 - 2 of 2 results
|
AM29BDD160GB-64CDPH1
AMD
|
Check for Price | Transferred | 16.7772 Mbit | 32 | 512KX32 | 2.6 V | 64 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | 16 | BOTTOM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 2.75 V | 2.5 V | CMOS | AUTOMOTIVE | NOR TYPE | R-XUUC-N76 | Not Qualified | 145 °C | -40 °C | 76 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | ADVANCED MICRO DEVICES INC | DIE | DIE-76 | 76 | unknown | 3A001.A.2.A | 8542.32.00.51 | ||
|
AM29BDD160GB-64CDPH1
Spansion
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 2.6 V | 64 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | 16 | BOTTOM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 2.75 V | 2.5 V | CMOS | AUTOMOTIVE | NOR TYPE | R-XUUC-N76 | Not Qualified | 145 °C | -40 °C | 76 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | SPANSION INC | DIE | DIE-76 | 76 | unknown | 3A001.A.2.A | 8542.32.00.51 |