Filter Your Search
1 - 2 of 2 results
|
AM29843ALCB
AMD
|
Check for Price | No | Obsolete | 5 V | 12 ns | 1 | 9 | YES | QCCN | 3-STATE | BUS DRIVER | TTL | 48 mA | 97 mA | COMMERCIAL | S-XQCC-N28 | e0 | 70 °C | 28 | CERAMIC | LCC28,.45SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCN, LCC28,.45SQ | unknown | 8542.39.00.01 | |||||||||||||||||
|
AM29843ALC
AMD
|
Check for Price | No | No | Obsolete | 5 V | 12 ns | 13 ns | 1 | 9 | YES | QCCN | 50 pF | 3-STATE | S | BUS DRIVER | TTL | WITH CLEAR AND PRESET | 48 mA | 2 | TRUE | 97 mA | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-N28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.43 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QCCN, LCC28,.45SQ | unknown | 8542.39.00.01 | QLCC | 28 |