Filter Your Search
1 - 2 of 2 results
|
AM29843A/BLA
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 13 ns | 1 | 9 | NO | DIP | 3-STATE | S | BUS DRIVER | TTL | WITH CLEAR AND PRESET | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.9405 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||
|
AM29843A/BLA
AMD
|
Check for Price | No | No | Obsolete | 5 V | 13 ns | 14.5 ns | 1 | 9 | NO | DIP | 50 pF | 3-STATE | S | BUS DRIVER | TTL | WITH CLEAR AND PRESET | 32 mA | 2 | TRUE | 97 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.9405 mm | ADVANCED MICRO DEVICES INC | DIP, DIP24,.3 | unknown | 8542.39.00.01 | DIP | 24 |