Parametric results for: AM29841DC under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: am29841dc
Select parts from the table below to compare.
Compare
Compare
AM29841DC
Rochester Electronics LLC
Check for Price Buy No No Obsolete 5 V 12 ns 1 10 NO DIP 3-STATE S BUS DRIVER TTL 2 TRUE 5.25 V 4.75 V COMMERCIAL R-CDIP-T24 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 24 CERAMIC, METAL-SEALED COFIRED DIP24,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.715 mm 7.62 mm 32.0675 mm ROCHESTER ELECTRONICS LLC DIP DIP, 24 unknown 8542.39.00.01
AM29841DC
AMD
Check for Price Buy No Obsolete 5 V 12 ns 23 ns 1 10 NO DIP 50 pF 3-STATE S BUS DRIVER TTL 48 mA 2 TRUE 120 mA 5.25 V 4.75 V COMMERCIAL R-CDIP-T24 Not Qualified e0 70 °C 24 CERAMIC, METAL-SEALED COFIRED DIP24,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 7.62 mm 32.0675 mm ADVANCED MICRO DEVICES INC DIP DIP, DIP24,.3 24 unknown 8542.39.00.01
AM29841DCB
Rochester Electronics LLC
Check for Price Buy No No Active 5 V 12 ns 1 10 NO DIP 3-STATE S BUS DRIVER TTL 2 TRUE 5.25 V 4.75 V COMMERCIAL R-CDIP-T24 COMMERCIAL e0 NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 24 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 7.62 mm 32.0675 mm ROCHESTER ELECTRONICS INC DIP DIP, 24 unknown
AM29841DCB
AMD
Check for Price Buy No Obsolete 5 V 12 ns 23 ns 1 10 NO DIP 50 pF 3-STATE S BUS DRIVER TTL 48 mA 2 TRUE 120 mA 5.25 V 4.75 V COMMERCIAL R-CDIP-T24 Not Qualified e0 70 °C 24 CERAMIC, METAL-SEALED COFIRED DIP24,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 7.62 mm 32.0675 mm ADVANCED MICRO DEVICES INC DIP DIP, DIP24,.3 24 unknown 8542.39.00.01