Filter Your Search
1 - 2 of 2 results
|
AM29833A/BLA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 14 ns | 1 | 8 | NO | DIP | 3-STATE | S | BUS TRANSCEIVER | TTL | INDEPENDENT OUTPUT ENABLE FOR EACH DIREC... more | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.9405 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | ||||||||||
|
AM29833A/BLA
AMD
|
Check for Price | No | No | Obsolete | 5 V | 14 ns | 20 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | NEGATIVE EDGE | 3-STATE | S | BUS TRANSCEIVER | TTL | INDEPENDENT OUTPUT ENABLE FOR EACH DIREC... more | INDEPENDENT CONTROL | 32 mA | 2 | TRUE | 180 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.9405 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 |