Filter Your Search
1 - 2 of 2 results
|
AM29833A/B3A
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 14 ns | 1 | 8 | YES | QCCN | 3-STATE | S | BUS TRANSCEIVER | TTL | INDEPENDENT OUTPUT ENABLE FOR EACH DIREC... more | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.43 mm | 11.43 mm | ROCHESTER ELECTRONICS LLC | QLCC | QCCN, | 28 | unknown | 8542.39.00.01 | |||||||||||
|
AM29833A/B3A
AMD
|
Check for Price | No | No | Obsolete | 5 V | 14 ns | 20 ns | 1 | 8 | YES | QCCN | 50 pF | BIDIRECTIONAL | NEGATIVE EDGE | 3-STATE | S | BUS TRANSCEIVER | TTL | INDEPENDENT OUTPUT ENABLE FOR EACH DIREC... more | INDEPENDENT CONTROL | 32 mA | 2 | TRUE | 180 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.43 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QLCC | QCCN, LCC28,.45SQ | 28 | unknown | 8542.39.00.01 |