Parametric results for: AM29825A/B3A under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: am29825ab3a
Select parts from the table below to compare.
Compare
Compare
AM29825A/B3A
Rochester Electronics LLC
Check for Price No No Active 5 V 11.5 ns 1 8 YES QCCN 3-STATE S BUS DRIVER TTL WITH CLEAR AND CLOCK ENABLE; WITH TRIPLE OUTPUT ENABLE 2 TRUE 5.5 V 4.5 V MILITARY S-CQCC-N28 Not Qualified e0 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 2.54 mm 11.43 mm 11.43 mm ROCHESTER ELECTRONICS LLC QLCC QCCN, 28 unknown 8542.39.00.01
AM29825A/B3A
AMD
Check for Price No No Obsolete 5 V 11.5 ns 15 ns 1 8 YES QCCN 61 MHz 50 pF POSITIVE EDGE 3-STATE S BUS DRIVER TTL WITH CLEAR AND CLOCK ENABLE; WITH TRIPLE OUTPUT ENABLE 32 mA 2 TRUE 94 mA 5.5 V 4.5 V MILITARY S-CQCC-N28 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 28 CERAMIC, METAL-SEALED COFIRED LCC28,.45SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 2.54 mm 11.43 mm 11.43 mm ADVANCED MICRO DEVICES INC QLCC QCCN, LCC28,.45SQ 28 unknown 8542.39.00.01