Filter Your Search
1 - 3 of 3 results
|
AM29821PC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 20 ns | 1 | 10 | NO | DIP | 3-STATE | S | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 30.734 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | |||||||||||
|
AM29821PC
AMD
|
Check for Price | No | No | Obsolete | 5 V | 20 ns | 23 ns | 1 | 10 | NO | DIP | 63 MHz | 300 pF | POSITIVE EDGE | 3-STATE | S | BUS DRIVER | TTL | 48 mA | 2 | TRUE | 140 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 30.734 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 | ||||
|
AM29821PCB
AMD
|
Check for Price | No | Obsolete | 5 V | 23 ns | 10 | NO | DIP | 63 MHz | POSITIVE EDGE | 3-STATE | BUS DRIVER | TTL | 48 mA | 140 mA | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP24,.3 | unknown | 8542.39.00.01 |