Parametric results for: AM2954DC under Bus Driver/Transceivers

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: am2954dc
Select parts from the table below to compare.
Compare
Compare
AM2954DC
Rochester Electronics LLC
Check for Price No No Active 5 V 17 ns 1 8 NO DIP 3-STATE S BUS DRIVER TTL 2 TRUE 5.25 V 4.75 V COMMERCIAL R-CDIP-T20 COMMERCIAL NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE NOT SPECIFIED THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.4602 mm ROCHESTER ELECTRONICS INC DIP DIP, 20 unknown
AM2954DC
AMD
Check for Price No No Obsolete 5 V 17 ns 1 8 NO DIP 15 pF POSITIVE EDGE 3-STATE S BUS DRIVER TTL 2 TRUE 140 mA 5.25 V 4.75 V COMMERCIAL R-CDIP-T20 Not Qualified e0 70 °C 20 CERAMIC, METAL-SEALED COFIRED DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.4602 mm ADVANCED MICRO DEVICES INC DIP DIP, DIP20,.3 20 unknown 8542.39.00.01
AM2954DCTB
AMD
Check for Price No Obsolete 8 NO DIP POSITIVE EDGE 3-STATE D FLIP-FLOP TTL COMMERCIAL R-XDIP-T20 e0 70 °C 20 CERAMIC DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP, DIP20,.3 unknown 8542.39.00.01
AM2954DCT
AMD
Check for Price No Obsolete 8 NO DIP POSITIVE EDGE 3-STATE D FLIP-FLOP TTL COMMERCIAL R-XDIP-T20 Not Qualified e0 70 °C 20 CERAMIC DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP, DIP20,.3 unknown 8542.39.00.01
AM2954DCB
AMD
Check for Price No No Obsolete 5 V 17 ns 1 8 NO DIP 15 pF POSITIVE EDGE 3-STATE S BUS DRIVER TTL 2 TRUE 140 mA 5.25 V 4.75 V COMMERCIAL R-CDIP-T20 Not Qualified e0 70 °C 20 CERAMIC, METAL-SEALED COFIRED DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.4602 mm ADVANCED MICRO DEVICES INC DIP DIP, DIP20,.3 20 unknown 8542.39.00.01